- Home ›
- All Products›
- SMA5071A1-3GT50G-50
SMA5071A1-3GT50G-50
Amphenol RF
RF Adapter - SMA Jack to SMA Plug - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - SMA Jack to SMA Plug - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Search Keywords: SMA5071A13GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA5071A1-3GT50G-50
-
Alias/AKA:132171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Manufacturer Stock:
636
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.72
25
$6.51
50
$5.40
100
$5.23
250
$5.17
500
$5.10
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments