- Home ›
- All Products›
- SMA1251A1-012-3GT5GP-50
SMA1251A1-012-3GT5GP-50
Amphenol RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Search Keywords: SMA1251A10123GT5GP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA1251A1-012-3GT5GP-50
-
Alias/AKA:132365-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,163
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$8.67
50
$8.47
100
$8.35
250
$8.13
500
$7.08
1,000 +
$6.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments