- Home ›
- All Products›
- N7471A1-001-S/PT50G-50
N7471A1-001-S/PT50G-50
Amphenol RF
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Bag
Search Keywords: N7471A1001SPT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:N7471A1-001-S/PT50G-50
-
Alias/AKA:082-6348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Manufacturer Stock:
328
can ship
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$58.81
5
$58.13
10
$48.92
25
$45.86
50
$43.68
100
$41.59
250 +
$38.90
Click for Quote
Log in
to unlock special pricing