- Home ›
- All Products›
- MCX7071A1-3GT30G-50
MCX7071A1-3GT30G-50
Amphenol RF
Conn MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: MCX7071A13GT30G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:MCX7071A1-3GT30G-50
-
Alias/AKA:252169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$23.14
5
$21.65
10
$20.65
25
$20.03
50
$19.45
100
$15.07
250 +
$14.67
Click for Quote
Log in
to unlock special pricing