Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

M39012/26-0011

Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag
Search Keywords: M39012260011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: M39012/26-0011
Alias/AKA: 031-2253
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC3746
Impedance: 50
Gender: Plug
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: Coaxial Cable3744
Termination Method: Crimp3745
Operating Temperature: -65 to 165 °C
Dimension: 24.1 x 15.493741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39012/26-0011 RoHS compliant?
Yes, M39012/26-0011 is RoHS compliant.
What is the lead time for M39012/26-0011?
The standard lead time for M39012/26-0011 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
On Order:
475   can ship 2/12/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.64
10
$17.19
25
$16.06
50
$15.27
100
$14.14
250
$13.93
500 +
$12.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!