- Home ›
- All Products›
- FA1-NZSP-C04-1
Amphenol RF
FA1-NZSP-C04-1
RF Connector FAKRA Straight Crimp Plug for RG-58 50 Ohm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Connector FAKRA Straight Crimp Plug for RG-58 50 Ohm
Search Keywords: FA1NZSPC041
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | FA1-NZSP-C04-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Brass |
| Termination Style: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Orientation: | Straight |
| Mating Cycles: | 100 |
| Polarity: | Standard |
| Cable Type: | Belden 9907 Belden B7806A LMR-195 RG-141 RG-303 RG-58 RG-58A RG-58B RG-58C |
| Maximum Frequency: | 6 |
| Insulator Material: | PTFE |
| Body Finish: | Nickel |
| Contact Termination: | Crimp |
| Gender: | Plug |
| Coupling Mechanism: | Push-On |
| Impedance: | 50 |
| Maximum Temperature Limit: | 165 |
| Contact Finish: | Gold |
| Minimum Temperature Limit: | -65 |
Product Guides
+
Frequently Asked Questions
Is FA1-NZSP-C04-1 RoHS compliant?
Yes, FA1-NZSP-C04-1 is RoHS compliant.
What is the lead time for FA1-NZSP-C04-1?
The standard lead time for FA1-NZSP-C04-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 2/26/27
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
125
$6.58
250
$4.05
375
$3.20
500 +
$3.14
Click for Quote
Log in
to unlock special pricing