- Home ›
- All Products›
- FA1-NDSP-PCB-2
FA1-NDSP-PCB-2
Amphenol RF
Connector Fakra Plug 0Hz to 4GHz 50Ohm Solder Straight Through Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Fakra Plug 0Hz to 4GHz 50Ohm Solder Straight Through Hole Gold
Search Keywords: FA1NDSPPCB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:FA1-NDSP-PCB-2
-
Alias/AKA:FK1251DW-002-3GT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$5.676
63
$5.160
125
$3.900
188
$3.630
250 +
$3.560
Click for Quote
Log in
to unlock special pricing