- Home ›
- All Products›
- BM-FM1-NT3G-75
BM-FM1-NT3G-75
Amphenol RF
Conn BNC-Type F Adapter 0Hz to 2GHz 50Ohm ST Panel Mount PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-Type F Adapter 0Hz to 2GHz 50Ohm ST Panel Mount PL/PL Gold
Search Keywords: BMFM1NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:BM-FM1-NT3G-75
-
Alias/AKA:242160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$46.332
7
$42.120
13
$34.020
19
$32.590
25 +
$31.940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments