- Home ›
- All Products›
- BF-TF1-NT3G-50
BF-TF1-NT3G-50
Amphenol RF
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/F
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/F
Search Keywords: BFTF1NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:BF-TF1-NT3G-50
-
Alias/AKA:242150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
164
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$28.43
5
$26.60
10
$25.37
25
$24.61
50
$23.56
100
$21.78
250 +
$20.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments