- Home ›
- All Products›
- B7071A1-NT30G-75
B7071A1-NT30G-75
Amphenol RF
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold
Search Keywords: B7071A1NT30G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B7071A1-NT30G-75
-
Alias/AKA:031-70019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Manufacturer Stock:
492
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.70
25
$7.31
50
$7.15
100
$6.28
250
$6.02
500
$5.25
1,000 +
$4.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments