- Home ›
- All Products›
- B6251Q1-001-NT3G-50
B6251Q1-001-NT3G-50
Amphenol RF
RF Connector BNC End Launch Jack for 0.062 inch PCB 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC End Launch Jack for 0.062 inch PCB 50 Ohm
Search Keywords: B6251Q1001NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6251Q1-001-NT3G-50
-
Alias/AKA:112608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
552
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.56
25
$10.03
50
$9.80
100
$9.59
250
$8.21
500
$8.10
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments