- Home ›
- All Products›
- B6121A2-NT3G-734A-75
B6121A2-NT3G-734A-75
Amphenol RF
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm
Search Keywords: B6121A2NT3G734A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B6121A2-NT3G-734A-75
-
Alias/AKA:112973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.32
25
$6.75
50
$6.50
100
$6.26
250
$5.93
500
$5.24
1,000
$5.01
2,500 +
$4.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments