- Home ›
- All Products›
- B5072B1-003-NT3G-75
B5072B1-003-NT3G-75
Amphenol RF
Conn BNC Adapter 0Hz to 2GHz 75Ohm RA PL/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 2GHz 75Ohm RA PL/F Gold
Search Keywords: B5072B1003NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B5072B1-003-NT3G-75
-
Alias/AKA:112454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
235
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$15.19
25
$13.77
50
$10.72
100
$8.51
250
$8.04
500
$6.92
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments