- Home ›
- All Products›
- B1122A1-NT3G-8281-75
B1122A1-NT3G-8281-75
Amphenol RF
Amphenol RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59DS 75 Ohm Primary Part Number: B1122A1-NT3G-8281-75...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59DS 75 Ohm Primary Part Number: B1122A1-NT3G-8281-75...
Search Keywords: B1122A1NT3G828175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1122A1-NT3G-8281-75
-
Alias/AKA:112539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
169
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$15.66
50
$11.74
75
$10.96
100 +
$10.74
Click for Quote
Log in
to unlock special pricing