- Home ›
- All Products›
- B1121BA-ND3G-223U-50
B1121BA-ND3G-223U-50
Amphenol RF
RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: B1121BAND3G223U50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1121BA-ND3G-223U-50
-
Alias/AKA:112514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,600
can ship 6/26/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.00
250
$1.95
500
$1.83
1,000
$1.75
2,500
$1.64
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments