- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- ATS-1M1F-09DB2W
ATS-1M1F-09DB2W
Amphenol RF
RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 9 dB 2W
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 9 dB 2W
Search Keywords: ATS1M1F09DB2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ATS-1M1F-09DB2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Jack to Plug
-
Attenuation:9
-
Body Finish:Passivated
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$67.62
5
$60.34
10
$58.54
25
$48.90
50
$42.63
100
$41.49
250 +
$40.95
Click for Quote
Log in
to unlock special pricing