- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-HD-ISO-HD
APH-HD-ISO-HD
Amphenol RF
Conn BNC Adapter RCP/RCP 0Hz to 3GHz 75Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter RCP/RCP 0Hz to 3GHz 75Ohm ST Panel Mount Gold Bag
Search Keywords: APHHDISOHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-HD-ISO-HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:21.05 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Manufacturer Stock:
143
can ship
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$39.58
5
$38.25
10
$37.67
25
$36.92
50
$36.34
100
$30.18
250 +
$29.54
Click for Quote
Log in
to unlock special pricing