- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-HD-ISO-BNC
APH-HD-ISO-BNC
Amphenol RF
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: APHHDISOBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-HD-ISO-BNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$99.297
25
$90.270
50
$47.790
75
$33.630
100 +
$32.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments