- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-165-060
Amphenol RF
95-850-165-060
BNC Straight Plug to BNC Straight Plug on Belden 1505A 60 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1505A 60 inches
Search Keywords: 95850165060
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 95-850-165-060 |
| Alias/AKA: | 095-850-165-060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 95-850-165-060 RoHS compliant?
Yes, 95-850-165-060 is RoHS compliant.
What is the lead time for 95-850-165-060?
The standard lead time for 95-850-165-060 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$41.998
7
$38.180
13
$30.840
19
$29.540
25 +
$28.950
Click for Quote
Log in
to unlock special pricing