- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-164-036
95-850-164-036
Amphenol RF
BNC Straight Plug to BNC Straight Plug on Belden 1855A 36 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1855A 36 inches
Search Keywords: 95850164036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-164-036
-
Alias/AKA:095-850-164-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$27.26
5
$25.50
10
$24.32
25
$23.60
50
$22.59
100
$21.66
250 +
$21.08
Click for Quote
Log in
to unlock special pricing