Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

95-850-162L050

HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 600 inches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 600 inches
Search Keywords: 95850162L050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 95-850-162L050
Alias/AKA: 095-850-162L050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95-850-162L050 RoHS compliant?
Yes, 95-850-162L050 is RoHS compliant.
What is the lead time for 95-850-162L050?
The standard lead time for 95-850-162L050 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.80
5
$170.37
7
$169.94
13
$112.63
19
$91.50
25 +
$89.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!