- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-160-006
95-850-160-006
Amphenol RF
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 6 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 6 inches
Search Keywords: 95850160006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-160-006
-
Alias/AKA:095-850-160-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$56.595
7
$51.450
13
$41.550
19
$39.800
25 +
$39.010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments