- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-159-012
Amphenol RF
95-850-159-012
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 12 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 12 inches
Search Keywords: 95850159012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-159-012
-
Alias/AKA:095-850-159-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 95-850-159-012 RoHS compliant?
Yes, 95-850-159-012 is RoHS compliant.
What is the lead time for 95-850-159-012?
The standard lead time for 95-850-159-012 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$60.28
7
$54.80
13
$44.26
19
$42.40
25 +
$41.55
Click for Quote
Log in
to unlock special pricing