95-850-157-120
Amphenol RF
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 120 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 120 inches
Search Keywords: 95850157120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-157-120
-
Alias/AKA:095-850-157-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$70.499
7
$64.090
13
$51.760
19
$49.580
25 +
$48.590
Click for Quote
Log in
to unlock special pricing