Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

930-129P-51S

RF Connector QMA Straight Crimp Plug for RG-316 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector QMA Straight Crimp Plug for RG-316 50 Ohm
Search Keywords: 930129P51S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 930-129P-51S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: QMA
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG316 Cable
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 930-129P-51S RoHS compliant?
Yes, 930-129P-51S is RoHS compliant.
What is the lead time for 930-129P-51S?
The standard lead time for 930-129P-51S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.345
5
$33.950
10
$31.740
25
$30.750
50
$29.480
100
$29.190
250
$29.120
500 +
$23.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!