- Home ›
- All Products›
- 930-125J-51S
930-125J-51S
Amphenol RF
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
Search Keywords: 930125J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-125J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarity:Standard
-
Termination Style:Cable - Crimp
-
Cable Type:Belden 9907 Belden B7806A LMR-195 RG-141 RG-303 RG-58 RG-58A RG-58B RG-58C
-
Gender:Jack
-
Body Finish:White Bronze
-
Mating Cycles:100
-
Body Material:Brass
-
Coupling Mechanism:Push-Pull
-
Maximum Frequency:11
-
Orientation:Straight
-
Mounting Feature:Bulkhead - Rear Mount
-
Maximum Temperature Limit:165
-
Insulator Material:PTFE
-
Contact Termination:Solder
-
Contact Finish:Gold
-
Minimum Temperature Limit:-65
-
Contact Material:Beryllium Copper
-
Impedance:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$20.24
50
$19.61
75
$18.80
100 +
$18.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments