- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-123J-51S
930-123J-51S
Amphenol RF
RF Connector QMA Straight Crimp Jack for RG-316 Double Braided Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Straight Crimp Jack for RG-316 Double Braided Bulkhead 50 Ohm
Search Keywords: 930123J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-123J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RD316 Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 85 °C
-
Dimension:26.54 x 11.1 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$21.824
25
$19.840
50
$14.880
75
$13.890
100 +
$13.610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments