- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-121J-51S
930-121J-51S
Amphenol RF
RF Connector QMA Straight Solder Jack for .086 Semi-Rigid and RG-405 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector QMA Straight Solder Jack for .086 Semi-Rigid and RG-405 Bulkhead 50 Ohm
Search Keywords: 930121J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-121J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 80 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
60
can ship 5/13/26
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$18.56
10
$16.17
25
$15.02
50
$14.50
75
$14.43
100 +
$12.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments