- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 925-201J-51S
925-201J-51S
Amphenol RF
Conn SMPM 50Ohm ST RCP Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMPM 50Ohm ST RCP Gold Single
Search Keywords: 925201J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-201J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.893741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
772
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$11.74
10
$10.19
25
$9.55
50
$8.99
75
$8.90
100 +
$7.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments