- Home ›
- All Products›
- 925-134J-51S
925-134J-51S
Amphenol RF
RF Connector SMPM Straight Bulkhead Jack for 0.047" Semi-Rigid Cable Female Contact Full Detent 50 Ohm<br />
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMPM Straight Bulkhead Jack for 0.047" Semi-Rigid Cable Female Contact Full Detent 50 Ohm
Search Keywords: 925134J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-134J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Cable - Solder
-
Polarity:Standard
-
Maximum Temperature Limit:165
-
Maximum Frequency:40
-
Insulator Material:PTFE
-
Body Finish:Gold
-
Contact Finish:Gold
-
Contact Termination:Solder
-
Impedance:50
-
Gender:Jack
-
Body Material:Brass
-
Coupling Mechanism:Push-On
-
Orientation:Straight
-
Mounting Feature:Bulkhead - Rear Mount
-
Cable Type:0.047 Semi-Rigid
-
Mating Cycles:100
-
Contact Material:Beryllium Copper
-
Minimum Temperature Limit:-65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$10.85
50
$10.22
75
$10.17
100 +
$8.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments