- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-43200
Amphenol RF
908-43200
RF Connector MMCX Right Angle Crimp Plug for RG-178 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector MMCX Right Angle Crimp Plug for RG-178 50 Ohm
Search Keywords: 90843200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-43200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:7.01 x 10.97 mm
Product Guides
+
Frequently Asked Questions
Is 908-43200 RoHS compliant?
Yes, 908-43200 is RoHS compliant.
What is the lead time for 908-43200?
The standard lead time for 908-43200 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$28.314
125
$25.740
250
$13.630
375
$9.590
500 +
$9.400
Click for Quote
Log in
to unlock special pricing