- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-22101-TC
Amphenol RF
908-22101-TC
RF Connector MMCX PCB Jack Tape & Reel Cap 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-22101-TC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:4.32 x 4.32 x 3.61 mm