- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-613P-71AD
903-613P-71AD
Amphenol RF
RF Connector Mini-SMB 45-Degree Angle Crimp Plug for 735A Cable 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-SMB 45-Degree Angle Crimp Plug for 735A Cable 75 Ohm
Search Keywords: 903613P71AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-613P-71AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$21.62
50
$21.04
75
$20.28
100 +
$20.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments