- Home ›
- All Products›
- 903-577P-51S
Amphenol RF
903-577P-51S
RF Connector SMB Straight Crimp Plug for RG-316 50 Ohm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Connector SMB Straight Crimp Plug for RG-316 50 Ohm
Search Keywords: 903577P51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-577P-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Orientation:Straight
-
Cable Type:LMR-100 M17/119-RG174 RG-174 RG-188 RG-188A RG-316
-
Termination Style:Cable - Crimp
-
Impedance:50
-
Contact Material:Beryllium Copper
-
Contact Finish:Gold
-
Mating Cycles:500
-
Maximum Frequency:4
-
Body Finish:Gold
-
Insulator Material:PTFE
-
Minimum Temperature Limit:-65
-
Coupling Mechanism:Slide-On
-
Gender:Plug
-
Maximum Temperature Limit:165
-
Body Material:Zinc Die Cast
-
Polarity:Standard
-
Contact Termination:Crimp
Product Guides
+
Frequently Asked Questions
Is 903-577P-51S RoHS compliant?
Yes, 903-577P-51S is RoHS compliant.
What is the lead time for 903-577P-51S?
The standard lead time for 903-577P-51S is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$15.25
50
$14.77
75
$14.62
100 +
$14.02
Click for Quote
Log in
to unlock special pricing