- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-502P-71S
Amphenol RF
903-502P-71S
RF Connector SMZ Straight Crimp Plug for RG-174 RG-187 RG-188 RG-179 RG-316 Snap Lock 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-502P-71S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG174/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.9 x 9.14 mm