- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-420J-52P
903-420J-52P
Amphenol RF
RF Connector SMC Straight PCB Jack Through Hole 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector SMC Straight PCB Jack Through Hole 50 Ohm
Search Keywords: 903420J52P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-420J-52P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.4 x 6.4 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$9.25
50
$9.22
125
$9.20
250
$5.66
375
$4.49
500 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments