- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-369P-51A
903-369P-51A
Amphenol RF
RF Connector SMB Right Angle Crimp Plug for M17/152 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Right Angle Crimp Plug for M17/152 50 Ohm
Search Keywords: 903369P51A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-369P-51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG316/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.3 x 15.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
198
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$18.47
10
$17.62
25
$17.09
50
$16.59
100
$14.37
250
$13.72
500 +
$12.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments