- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 902-9040
902-9040
Amphenol RF
RF Connector RF Micro-Switch PCB Straight Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector RF Micro-Switch PCB Straight Jack Surface Mount 50 Ohm
Search Keywords: 9029040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:902-9040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$5.50
750
$5.00
1,500
$2.65
2,250
$1.86
3,000 +
$1.82
Click for Quote
Log in
to unlock special pricing