- Home ›
- All Products›
- 902-5090
902-5090
Amphenol RF
RF Connector D-Sub Straight Solder Plug for .047 Semi-Rigid 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector D-Sub Straight Solder Plug for .047 Semi-Rigid 50 Ohm
Search Keywords: 9025090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:902-5090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Cable - Solder
-
Polarity:Standard
-
Insulator Material:PTFE
-
Contact Material:Beryllium Copper
-
Mating Cycles:500
-
Body Finish:Gold
-
Orientation:Straight
-
Maximum Frequency:4
-
Gender:Plug
-
Impedance:50
-
Contact Termination:Solder
-
Minimum Temperature Limit:-65
-
Contact Finish:Gold
-
Maximum Temperature Limit:165
-
Body Material:Brass
-
Cable Type:0.047 Semi-Rigid
-
Coupling Mechanism:Slide-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$122.18
50
$120.97
75
$119.77
100 +
$118.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments