- Home ›
- All Products›
- 902-5039
902-5039
Amphenol RF
RF Connector D-Sub Straight Crimp Plug for RG-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
RF Connector D-Sub Straight Crimp Plug for RG-316 50 Ohm
Search Keywords: 9025039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:902-5039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Temperature Limit:165
-
Orientation:Straight
-
Minimum Temperature Limit:-65
-
Contact Finish:Gold
-
Impedance:50
-
Coupling Mechanism:Slide-On
-
Contact Termination:Solder
-
Mating Cycles:500
-
Contact Material:Beryllium Copper
-
Gender:Plug
-
Cable Type:LMR-100 M17/119-RG174 RG-174 RG-188 RG-188A RG-316
-
Insulator Material:PTFE
-
Body Material:Beryllium Copper
-
Termination Style:Cable - Crimp
-
Body Finish:Gold
-
Maximum Frequency:4
-
Polarity:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$191.49
5
$191.02
10
$190.54
25
$190.07
50
$100.31
75
$68.98
100 +
$67.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments