- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9988-RFX
901-9988-RFX
Amphenol RF
Conn SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm RA Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm RA Gold
Search Keywords: 9019988RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9988-RFX
-
Alias/AKA:SMA5072A2-NT50G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
241
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$15.32
25
$13.06
50
$12.35
100
$11.70
250
$10.97
500
$10.45
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT