- Home ›
- All Products›
- 901-9884
901-9884
Amphenol RF
RF Connector SMA Straight Crimp Plug for RG-55 RG-142 RG-223 RG-400 Reverse Polarity 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for RG-55 RG-142 RG-223 RG-400 Reverse Polarity 50 Ohm
Search Keywords: 9019884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Contact Termination:Solder
-
Cable Type:RG-142 RG-223 RG-400 RG-55
-
Body Material:Stainless Steel
-
Maximum Temperature Limit:165
-
Mating Cycles:100
-
Body Finish:Passivated
-
Termination Style:Cable - Crimp
-
Maximum Frequency:12.4
-
Insulator Material:PTFE
-
Orientation:Straight
-
Polarity:Reverse
-
Contact Finish:Gold
-
Coupling Mechanism:Threaded
-
Contact Material:Beryllium Copper
-
Minimum Temperature Limit:-65
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$34.93
50
$33.49
75
$33.16
100 +
$32.83
Click for Quote
Log in
to unlock special pricing