- Home ›
- All Products›
- 901-9221-2A
901-9221-2A
Amphenol RF
RF Connector SMA Right Angle Solder Plug for .085 Cable 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Right Angle Solder Plug for .085 Cable 50 Ohm
Search Keywords: 90192212A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9221-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Body Material:Stainless Steel
-
Contact Termination:Solder
-
Mating Cycles:100
-
Contact Finish:Gold
-
Maximum Temperature Limit:165
-
Maximum Frequency:18
-
Minimum Temperature Limit:-65
-
Coupling Mechanism:Threaded
-
Insulator Material:PTFE
-
Contact Material:Beryllium Copper
-
Termination Style:Cable - Solder
-
Polarity:Standard
-
Gender:Plug
-
Cable Type:0.085 Semi-Rigid 0.086 Semi-Rigid RG-405
-
Body Finish:Gold
-
Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$66.066
25
$60.060
50
$36.960
75
$29.260
100 +
$28.670
Click for Quote
Log in
to unlock special pricing