- Home ›
- All Products›
- 901-9214-CCSF
901-9214-CCSF
Amphenol RF
RF Connector SMA Straight Jack Round Post Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Jack Round Post Panel Mount 50 Ohm
Search Keywords: 9019214CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9214-CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Material:PTFE
-
Contact Termination:Solder
-
Impedance:50
-
Mounting Feature:4-Hole Flange
-
Minimum Temperature Limit:-65
-
Orientation:Straight
-
Coupling Mechanism:Threaded
-
Gender:Plug
-
Termination Style:Round Post
-
Contact Material:Beryllium Copper
-
Maximum Frequency:12.4
-
Mating Cycles:100
-
Maximum Temperature Limit:165
-
Contact Finish:Gold
-
Body Finish:Passivated
-
Body Material:Stainless Steel
-
Polarity:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$48.87
50
$48.38
75
$47.90
100 +
$47.43
Click for Quote
Log in
to unlock special pricing