- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9209-ASF
901-9209-ASF
Amphenol RF
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, passivated
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, passivated
Search Keywords: 9019209ASF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9209-ASF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.2 x 9.5 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Manufacturer Stock:
780
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$32.63
5
$29.11
10
$26.17
25
$24.94
50
$24.13
100
$23.33
250 +
$22.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT