- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-2PA200000AE
Amphenol RF
901-2PA200000AE
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single
Search Keywords: 9012PA200000AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-2PA200000AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder Cup3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.7 x 12.7 x 12.073741mm
Product Guides
+
Frequently Asked Questions
Is 901-2PA200000AE RoHS compliant?
Yes, 901-2PA200000AE is RoHS compliant.
What is the lead time for 901-2PA200000AE?
The standard lead time for 901-2PA200000AE is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$14.256
25
$12.960
50
$9.720
75
$9.070
100 +
$8.890
Click for Quote
Log in
to unlock special pricing