- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-1PC050000AE
901-1PC050000AE
Amphenol RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single
Search Keywords: 9011PC050000AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-1PC050000AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.53 x 9.53 x 12.073741mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$12.254
25
$11.140
50
$8.360
75
$7.800
100 +
$7.640
Click for Quote
Log in
to unlock special pricing