- Home ›
- All Products›
- 901-10793
901-10793
Amphenol RF
RF Connector SMA Straight Crimp Jack 0.81 mm Micro-Cable Bulkhead Rear Mount 50 Ohm IP67
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Jack 0.81 mm Micro-Cable Bulkhead Rear Mount 50 Ohm IP67
Search Keywords: 90110793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10793
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
169
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$27.30
50
$16.80
75
$13.30
100 +
$13.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments