- Home ›
- All Products›
- 901-10773
901-10773
Amphenol RF
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
Search Keywords: 90110773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$20.218
25
$18.380
50
$13.790
75
$12.870
100 +
$12.610
Click for Quote
Log in
to unlock special pricing