- Home ›
- All Products›
- 901-10751
901-10751
Amphenol RF
Amphenol RF - RF Connector SMA Straight Crimp Plug 0.81 mm Micro-cable 50 Ohm Part Number: 901-10751 -->> Connectors...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF - RF Connector SMA Straight Crimp Plug 0.81 mm Micro-cable 50 Ohm Part Number: 901-10751 -->> Connectors...
Search Keywords: 90110751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$20.306
25
$18.460
50
$13.850
75
$12.920
100 +
$12.660
Click for Quote
Log in
to unlock special pricing